- Home
- Semiconductors
- Smart Switches
- INFINEON Smart Switches
image shown is a representation only
HSS 8,8mohm 28V TSDSO-14-22 SMD
Supplier:
INFINEON
Matchcode:
BTS7008-1EPP
Rutronik No.:
ICIFP46297
Unit Pack: 3000
MOQ: 3000
package: TSDSO-14
Packaging: REEL
- Automotive
-
AEC-Q(100)
- Mounting
-
SMD
- Package
-
TSDSO-14
- Channels
-
1
- R(on,typ)/Ch
-
9 mOhm
- V(op,min)
-
3.1 V
- V(op,max)
-
28 V
- I(lim,max)/Ch
-
77.5 A
- Diagnostics
-
yes
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Technology
-
PROFET2
- OL Detection
-
NA Y/N/NA/NAN
- V(op,abs,max)
-
35 V
- t(off)
-
220 µs
- T(j,min)
-
-40 °C
- T(j,max)
-
150 °C
- OL Detec.ad OFF
-
NA Y/N/NA/NAN
- Application
-
R,L,C load
- t(on)
-
210 µs
- Automotive
-
yes
- Supplier Part
- SP001605432
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HSS 9mOhm 28V TSDSO-14-22 SMD
package:
TSDSO-14
Packaging:
REEL
2xHSS 40mOhm 28V TSDSO-14 SMD
package:
TSDSO-14
Packaging:
REEL
2xHSS 10mOhm 28V TSDSO-14 SMD
package:
TSDSO-14
Packaging:
REEL
2xHSS 12mOhm 28V TSDSO-14 SMD
package:
TSDSO-14
Packaging:
REEL
HSS 4mOhm 35V TSDSO-14-22 SMD
package:
TSDSO-14
Packaging:
REEL
HSS 6,6mOhm 28V TSDSO-14-22...
package:
TSDSO-14
Packaging:
REEL
2xHSS 120mOhm 12V PG-TDSO-14
package:
TSDSO-14
Packaging:
REEL
HSS 10mOhm 28V TSDSO-14 SMD
package:
TSDSO-14
Packaging:
REEL
2xHSS 200mOhm 12V PG-TSDSO-14
package:
TSDSO-14
Packaging:
REEL
HSS 10mOhm 12V PG-DSO-14-47EP
package:
DSO-14
Packaging:
REEL
Previous
Next