BTS7012-2EPA
![INFINEON SP001225144](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-bts7012-2epa.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: BTS7012-2EPA
Rutronik No.: ICIFP46299
Unit Pack: 3000
MOQ: 3000
package: TSDSO-14
Packaging: REEL
2xHSS 12mOhm 28V TSDSO-14 SMD Description
Description:
Summary of Features
- High Side Switch with Diagnosis and Embedded Protection
- Part of PROFET TM+2 Family
- ReverSave™ for low power dissipation in Reverse Polarity
- Green Product (RoHS compliant)
- Qualified in accordance with AEC Q100 grade 1
- Absolute and dynamic temperature limitation with controlled restart
- Over Current protection (tripping) with Intelligent Restart Control
- Under Voltage shutdown
- Over Voltage Protection with external components
- Proportional load current sense
- Open Load in ON and OFF state
- Short circuit to ground and battery
Parameter
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TSDSO-14
- Channels
- 2
- R(on,typ)/Ch
- 8 mOhm
- V(op,min)
- 3.1 V
- V(op,max)
- 28 V
- I(lim,max)/Ch
- 6 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- PROFET2
- V(op,abs,max)
- 35 V
- t(off)
- 50 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- Application
- R,L,C load
- t(on)
- 60 µs
- Automotive
- yes
- Supplier Part
- SP001225144
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 41 weeks