BTS7040-1EPA
image shown is a representation only
HSS 10mOhm 28V TSDSO-14 SMD
Supplier: INFINEON
Matchcode: BTS7040-1EPA
Rutronik No.: ICIFP46282
Unit Pack: 3000
MOQ: 3000
package: TSDSO-14
Packaging: REEL
Parameter
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TSDSO-14
- Channels
- 1
- R(on,typ)/Ch
- 10 mOhm
- V(op,min)
- 4.1 V
- V(op,max)
- 28 V
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- PROFET+2
- OL Detection
- y Y/N/NA/NAN
- V(op,abs,max)
- 35 V
- t(off)
- 50 µs
- T(j,min)
- -40 °C
- OL Detec.ad ON
- NA Y/N/NA/NAN
- T(j,max)
- 150 °C
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- Application
- R,L,C load
- t(on)
- 60 µs
- Automotive
- yes
- Supplier Part
- SP001225124
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 41 weeks