HF118F/012-1Z1T(136)
HF118F/012-1Z1T(136)
Description:
Power Relay THT 1CO 8A 12DC
Supplier:
Hongfa Europe GmbH
Matchcode:
HF118F0121Z1T(136)
Rutronik No.:
REL8739
Unit Pack:
1000
MOQ:
1000
package:
1
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 620 Ohm
- P(N) coil
- 200 mW
- Package
- 1
- No. of coils
- 1
- Switch current
- 8 A
- Switch volt[AC]
- 440 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AGSNO2
- Switch freq.
- 0 MHz
- Length
- 28.5 mm
- Width
- 10.1 mm
- Height
- 12.5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45285210757
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks