CABLE 297 RF-300-A-2
CABLE 297 RF-300-A-2
Description:
U.FL to SMA(F)STR BH RM w/ ring 300mm
Supplier:
GCT
Matchcode:
CABLE297RF300A2
Rutronik No.:
CABLE3205
Unit Pack:
400
MOQ:
2000
Packaging:
BAG
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- U.FL
- Termin.port B
- SMA
- Cable length
- 300 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks