CABLE 196 RF-0180-F1-A-1
CABLE 196 RF-0180-F1-A-1
Description:
MMCX(M)R/A to SMA(F)STR BH RG178 l=180mm
Supplier:
GCT
Matchcode:
CABLE196 RF0180F1A1
Rutronik No.:
CABLE2951
Unit Pack:
400
MOQ:
400
Packaging:
BAG
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- MMCX
- Termin.port B
- SMA
- Cable length
- 180 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks