CABLE 164 RF-0100-1
CABLE 164 RF-0100-1
Description:
MMCX(M)STR to TNC(F)STR RG174 l=100mm
Supplier:
GCT
Matchcode:
CABLE164RF01001
Rutronik No.:
CABLE3535
Unit Pack:
1
MOQ:
10
Packaging:
BAG
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- MMCX
- Termin.port B
- TNC
- Cable length
- 100 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks