CAB558RF-0075-1
CAB558RF-0075-1
Description:
SMA(M)STR SP to SMA(F)STR SP BH w/ ring
Supplier:
GCT
Matchcode:
CAB558RF00751
Rutronik No.:
CABLE3802
Unit Pack:
100
MOQ:
100
Packaging:
BAG
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- SMA
- Termin.port B
- SMA
- Cable length
- 075 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks