ES31-05D15P15
ES31-05D15P15
Description:
DC/DC Mod 14.25-15.75V to 5V 1W 5kV SMD
Supplier:
ADAM TECH
Matchcode:
ES31-05D15P15
Rutronik No.:
ICDCDC6760
Unit Pack:
33
MOQ:
3300
package:
SMD
Packaging:
TUBE
Find Alternatives
- Power
- 1 W
- Vin(min)
- 14.25 V(DC)
- Vin(max)
- 15.75 V(DC)
- V out
- 5 V(DC)
- No.of outputs
- SINGLE
- Output current
- 35 mA
- Isolated
- YES
- Isolation
- 1.5 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 84 %
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 101 weeks