EBBA-03-C-BU
EBBA-03-C-BU
Description:
03P Terminal Block 5.00mm Blue
Supplier:
ADAM TECH
Matchcode:
EBBA03CBU
Rutronik No.:
COREC36553
Unit Pack:
500
MOQ:
2000
Packaging:
BOX
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 16.0 A
- Voltage rating
- 300 V
- Series
- EBBA
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 120 °C
- AWG
- 14 to 22
- Feature funct.
- ScrewClamp
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks