Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Passive Components
  3. Capacitors
  4. Tantalum Capacitors
  5. VISHAY Tantalum Capacitors
Please login for custom pricing, delivery terms and real time stock information

293D475X9020A2TE3

VISHAY
VISHAY 293D475X9020A2TE3

image shown is a representation only

293D475X9020A2TE3

Description: TC 4,7uF 20V 10% Case A Supplier: VISHAY Matchcode: TC4,7U20VA Rutronik No.: KTA9701 Unit Pack: 2000 MOQ: 2000 Packaging: REEL BLI
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

C(N)
4,7µ F
U(N)
20 V
Case code
A
ESR
5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.9 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
Supplier Lead time
52 weeks

Request or order:

Please login
0,1029 $
205,80 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

2.000 0,1029 $
4.000 0,0978 $
6.000 0,0969 $
8.000 0,0961 $
12.000 0,0918 $

Alternatives

KYOCERA AVX
KYOCERAAVX TAJA475K020RNJ

TAJA475K020RNJ

Passive Components
  • TC 4,7uF 20V 10% Case A
  • Packaging: REEL BLI
KYOCERA AVX
KYOCERAAVX TAJA475K010RNJ

TAJA475K010RNJ

Passive Components
  • TC 4,7uF 10V 10% Case A
  • Packaging: REEL BLI
Best Choice
KYOCERA AVX
KYOCERAAVX TAJA475K010SNJ

TAJA475K010SNJ

Passive Components
  • TC 4,7uF 10V 10% Case A
  • Packaging: REEL BLI
KYOCERA AVX
KYOCERAAVX TAJA475K016RNJ

TAJA475K016RNJ

Passive Components
  • TC 4,7uF 16V 10% Case A
  • Packaging: REEL BLI
Best Choice
KYOCERA AVX
KYOCERAAVX TAJA475K025RNJ

TAJA475K025RNJ

Passive Components
  • TC 4,7uF 25V 10% Case A
  • Packaging: REEL BLI
KYOCERA AVX
KYOCERAAVX TAJA475K006RNJ

TAJA475K006RNJ

Passive Components
  • TC 4,7uF 6,3V 10% Case A
  • Packaging: REEL BLI
KYOCERA AVX
KYOCERAAVX TAJA475M010RNJ

TAJA475M010RNJ

Passive Components
  • TC 4,7uF 10V 20% Case A
  • Packaging: REEL BLI
KYOCERA AVX
KYOCERAAVX TAJA475M025RNJ

TAJA475M025RNJ

Passive Components
  • TC 4,7uF 25V 20% Case A
  • Packaging: REEL BLI
Best Choice
KYOCERA AVX
KYOCERAAVX TAJA475M016RNJ

TAJA475M016RNJ

Passive Components
  • TC 4,7uF 16V 20% Case A
  • Packaging: REEL BLI
KYOCERA AVX
KYOCERAAVX TAJA475M006RNJ

TAJA475M006RNJ

Passive Components
  • TC 4,7uF 6,3V 20% Case A
  • Packaging: REEL BLI
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message