TAJA475M010RNJ
TAJA475M010RNJ
Description:
TC 4,7uF 10V 20% Case A
Supplier:
KYOCERA AVX
Matchcode:
TC4,7U10VA
Rutronik No.:
KTA9631
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 4,7µ F
- U(N)
- 10 V
- Case code
- A
- ESR
- 5 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 0.5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 3216
- Dissip.factor
- 0.06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 1.6 mm
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- Supplier Lead time
- 40 weeks