TS4GUSDHC4 CARD+ADAPTER+JEWELCASE
TS4GUSDHC4 CARD+ADAPTER+JEWELCASE
Description:
MICRO-SD-CARD 4GB Adap Jewel
Supplier:
TRANSCEND
Matchcode:
TS4GUSDHC4
Rutronik No.:
DISCAR3166
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 4 GB
- Technologies
- TLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Class
- CLASS 4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks