TS4GUSD300S
TS4GUSD300S
Description:
MICRO-SD-CARD 4GB Retail
Supplier:
TRANSCEND
Matchcode:
TS4GUSD300S
Rutronik No.:
DISCAR6165
Unit Pack:
1
MOQ:
1
package:
Retail
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 4 GB
- Technologies
- TLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC UHS-I
- Class
- UHS CLASS1
- Automotive
- NO
- Package
- Retail
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks