Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Embedded Storage
  3. Industrial DRAM
  4. TRANSCEND Industrial DRAM
Please login for custom pricing, delivery terms and real time stock information

TS4GSH64V2E4

TRANSCEND

TS4GSH64V2E4

Description: 32 GB DDR4-3200 SO-DIMM 1.2 V Supplier: TRANSCEND Matchcode: TS4GSH64V2E4 Rutronik No.: DISMOD2437 Unit Pack: 1 MOQ: 50 Packaging: TRAY
Find Alternatives
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Capacity
32 GB
Temp.max.
85°C
Layout
SO-DIMM
Temp.min.
0°C
Clockfrequency
3200 MHZ
ECC
NO
Voltage
1.2
Pins
260
Registered
NO
Automotive
NO
RoHS Status
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
130 weeks

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 23.03.2026
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Follow-up article Unit Pack
Unit Price
Stock Info
TRANSCEND
TRANSCEND TS4GSH64V2E2

TS4GSH64V2E2

32 GB DDR4-3200 SO-DIMM 1.2 V
Part No.: DISMOD2374 Packaging: TRAY
Unit Price
On request
Unit Pack
1
Stock Info
Allocation
Price, Lead time Find Alternatives

Alternatives

ATP
ATP R432G0SD3282ASC

R432G0SD3282ASC

Embedded Storage
  • 32 GB DDR4-3200 SO-DIMM 1.2 V
  • Packaging: TRAY
Best Choice
TRANSCEND
TRANSCEND JM3200HSE-32G

JM3200HSE-32G

Embedded Storage
  • 32 GB DDR4-3200 SO-DIMM 1.2...
  • Packaging: TRAY
ATP
ATP A4G32QE8BVWESO

A4G32QE8BVWESO

Embedded Storage
  • 32 GB DDR4-3200 SO-DIMM 1.2 V
  • Packaging: TRAY
ATP
ATP D432G0SD3282CSC

D432G0SD3282CSC

Embedded Storage
  • 32 GB DDR4-3200 SO-DIMM 1.2 V
  • Packaging: TRAY
ATP
ATP R432G0SD3282CSC

R432G0SD3282CSC

Embedded Storage
  • 32 GB DDR4-3200 SO-DIMM 1.2 V
  • Packaging: TRAY
Apacer
APACER D22.27308L.001

D22.27308L.001

Embedded Storage
  • 32 GB DDR4-3200 SO-DIMM 1.2 V
  • Packaging: TRAY
TRANSCEND
TRANSCEND JM2666HSE-32G

JM2666HSE-32G

Embedded Storage
  • 32 GB DDR4-2666 SO-DIMM 1.2...
  • Packaging: TRAY
Apacer
APACER D21.27308S.007

D21.27308S.007

Embedded Storage
  • 32 GB DDR4-3200 SO-DIMM 1.2 V
  • Packaging: TRAY
Best Choice
ATP
ATP D432G0SD3282CSW

D432G0SD3282CSW

Embedded Storage
  • 32 GB DDR4-3200 SO-DIMM 1.2 V
  • Packaging: TRAY
ATP
ATP D432G0SD3282FMI

D432G0SD3282FMI

Embedded Storage
  • 32 GB DDR4-3200 SO-DIMM 1.2...
  • Packaging: TRAY
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message