LEPCIC4WD08T09AD00
LEPCIC4WD08T09AD00
Description:
LE910C4-WWXD miniPCIe V3 25.30.609 Box
Supplier:
TELIT
Matchcode:
LE910C4-WWXD mPCIeV3 25.30.609
Rutronik No.:
IOTCOM1496
Unit Pack:
100
MOQ:
500
package:
MODULE
Packaging:
TRAY
Find Alternatives
Datasheet
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 4
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- GNSS
- GNSS
- Card formfactor
- FS M. PCIE
- Operat.temp.
- -40 / +85 °C
- Length
- 51 mm
- Width
- 30 mm
- Height
- 3.2 mm
- Supply voltage
- 3,1 - 3,6 V
- TX Power
- 23 dBm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 28 weeks