MTS24B98
MTS24B98
Description:
24P Term.Block_Solid 3.5mm 90°
Supplier:
SAURO
Matchcode:
MTS24B98
Rutronik No.:
CONN18532
Unit Pack:
60
MOQ:
480
Packaging:
BULK
Find Alternatives
- No.of contacts
- 24
- Contact pitch
- 3.50 mm
- Number of rows
- 24
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 12.0 A
- Voltage rating
- 300 V
- Series
- MTS
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 20 weeks