MSM16041
MSM16041
Description:
16P Terminal_Block 5.00mm PRINTING
Supplier:
SAURO
Matchcode:
MSM16041
Rutronik No.:
CONN20321
Unit Pack:
75
MOQ:
300
Packaging:
BULK
Find Alternatives
- No.of contacts
- 16
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MSM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Italy
- Supplier Lead time
- 20 weeks