MCQ10001
MCQ10001
Description:
10P Terminal_Block 5.00mm
Supplier:
SAURO
Matchcode:
MCQ10001
Rutronik No.:
CONN5296
Unit Pack:
50
MOQ:
200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MCQ__001
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 20 weeks