MCCH02405-ON
MCCH02405-ON
Description:
02P Terminal_Block 5.08mm
Supplier:
SAURO
Matchcode:
MCCH02405ON
Rutronik No.:
CONN20044
Unit Pack:
700
MOQ:
1400
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 17.5 A
- Voltage rating
- 600 V
- Series
- MCM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Italy
- Supplier Lead time
- 20 weeks