CTM029P8-0N
CTM029P8-0N
Description:
Pluggable_Header 3.50mm 90° Black
Supplier:
SAURO
Matchcode:
CTM029P80N
Rutronik No.:
CONN18584
Unit Pack:
500
MOQ:
1000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 3.50 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- CTM
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- CONNECTOR
- Brand
- C-GRID
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 20 weeks