CIM060P1-0N
CIM060P1-0N
Description:
06P Pluggable_Header 5.00mm Black
Supplier:
SAURO
Matchcode:
CIM060P10N
Rutronik No.:
CONN20487
Unit Pack:
200
MOQ:
400
Packaging:
BULK
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 16.0 A
- Voltage rating
- 300 V
- Series
- CIM
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Feature funct.
- ShroudHead
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Italy
- Supplier Lead time
- 20 weeks