CIF06B05
CIF06B05
Description:
06P Pluggable_Plug 5.08mm Green
Supplier:
SAURO
Matchcode:
CIF06B05
Rutronik No.:
CONN20462
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 16.0 A
- Voltage rating
- 300 V
- Series
- CIF__B05
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- First feature
- PA
- Feature funct.
- ScrewClamp
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Italy
- Supplier Lead time
- 20 weeks