UMH3NTN
UMH3NTN
Description:
NPN/NPN DIGITAL 4,7K/4,7K 50V SOT363
Supplier:
ROHM
Matchcode:
UMH3NTN
Rutronik No.:
TDSTD10002
Unit Pack:
3000
MOQ:
3000
package:
SOT363
Packaging:
REEL
- Package
- SOT363
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 50 V
- P(tot)
- 0.15 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 17 weeks