RLD90QZWA-10A
RLD90QZWA-10A
Description:
LASERDIODE 905NM 15W
Supplier:
ROHM
Matchcode:
RLD90QZWA-10A
Rutronik No.:
LASER1215
Unit Pack:
500
MOQ:
500
package:
THT
Packaging:
TRAY
- Type
- LASER
- Peak wavelength
- 905 nm
- Power
- 15 W
- CLASS
- IV
- Forward current
- 6 A
- Pulse width
- 50 ns
- Reverse voltage
- 2 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 895 nm
- Wavelength max.
- 915 nm
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 17 weeks