RGT50TM65DGYC9
RGT50TM65DGYC9
Description:
IGBT 650V 13A 1.65V TO-220NFM
Supplier:
ROHM
Matchcode:
RGT50TM65DGC9
Rutronik No.:
IGBT3308
Unit Pack:
1000
MOQ:
1000
package:
TO-220NFM
Packaging:
TUBE
Find Alternatives
- V(CE)
- 650 V
- I(C)
- 13 A
- V(CEsat)
- 1,65 V
- Package
- TO-220NFM
- Bodydiode
- YES
- P(tot)
- 47 W
- Automotive
- NO
- t(r)
- 32 nS
- td(off)
- 88 nS
- td(on)
- 27 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCH
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 26 weeks