RBE01VYM6AFHTR
RBE01VYM6AFHTR
Description:
SCHOTTKY-DIODE 6V 0,1A SOD-323HE
Supplier:
ROHM
Matchcode:
RBE01VYM6AFHTR
Rutronik No.:
DSKY7176
Unit Pack:
3000
MOQ:
3000
package:
SOD-323HE
Packaging:
REEL
- V(RRM)
- 6 V
- Configuration
- SINGLE
- I(F)per diode
- 0,1 A
- Mounting
- SMD
- Technology
- SHOTTKY
- T(j) max
- 125 °C
- I(FSM)
- 1 A
- Automotive
- AEC-Q(101)
- Package
- SOD-323HE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Malaysia
- Supplier Lead time
- 16 weeks