RB068L100TE25
RB068L100TE25
Description:
Schottky Barrier Diode 100V 2A DO-214AC
Supplier:
ROHM
Matchcode:
RB068L100TE25 MPP
Rutronik No.:
DSKY6779
Unit Pack:
1500
MOQ:
1500
package:
DO-214AC
Packaging:
REEL
- V(RRM)
- 100 V
- I(F)per diode
- 2 A
- V(F)
- 0.79 V
- Mounting
- SMD
- Technology
- SCHOTTKY
- T(j) max
- 175 °C
- I(FSM)
- 110 A
- Automotive
- NO
- Package
- DO-214AC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- RB068L1002ATE25
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks