DTD143ECHZGT116
DTD143ECHZGT116
Description:
NPN DIGITALTRANS. 4,7K/4,7K SOT23
Supplier:
ROHM
Matchcode:
DTD143ECHZGT116
Rutronik No.:
TDSTD10013
Unit Pack:
3000
MOQ:
9000
package:
SOT23
Packaging:
REEL
- Package
- SOT23
- Polarisation
- NPN
- I(C)
- 0,5 A
- V(CEO)
- 50 V
- P(tot)
- 0,2 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- Supplier Lead time
- 17 weeks