DTC144ECAT116
DTC144ECAT116
Description:
NPN 100mA 50V 47kOHM SOT-23
Supplier:
ROHM
Matchcode:
DTC144ECAT116
Rutronik No.:
TDSTD10116
Unit Pack:
3000
MOQ:
15000
package:
SOT-23
Packaging:
REEL
- Package
- SOT-23
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 50 V
- P(tot)
- 0.2 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Philippines
- Supplier Lead time
- 17 weeks