DTA143ZCAT116
DTA143ZCAT116
Description:
PNP DIGITALTR. 4,7K/47K 50V SOT23
Supplier:
ROHM
Matchcode:
DTA143ZCAT116
Rutronik No.:
TDSTD10017
Unit Pack:
3000
MOQ:
15000
package:
SOT23
Packaging:
REEL
- Package
- SOT23
- Polarisation
- PNP
- I(C)
- 0,1 A
- V(CEO)
- 50 V
- P(tot)
- 0,2 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 17 weeks