BM63577S-VA
BM63577S-VA
Description:
IGBT IPM 600V 30A HSDIP25
Supplier:
ROHM
Matchcode:
BM63577S-VA
Rutronik No.:
POWMOD1656
Unit Pack:
1
MOQ:
1
package:
HSDIP25
Packaging:
TUBE
- V(CE)
- 600 V
- IC 25°C
- 30 A
- Configuration
- IGBT
- Built in NTC
- NO
- Automotive
- NO
- Package
- HSDIP25
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- Supplier Lead time
- 26 weeks