BD9E301EFJ-LBE2
BD9E301EFJ-LBE2
Description:
DC-DC 36V 2.5A D SOP-8 SMD
Supplier:
ROHM
Matchcode:
BD9E301EFJ-LBE2
Rutronik No.:
ICPWM7825
Unit Pack:
2500
MOQ:
2500
package:
HTSOPJ8W
Packaging:
REEL
- Type
- DCDC
- V(cc)
- 7 V
- V(in)max
- 36 V
- I(out)
- 2.5
- f(s)
- 570000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- HTSOPJ8W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- ABC-Code
- C
- Supplier Lead time
- 20 weeks