BD83064MWF-CE2
BD83064MWF-CE2
Description:
LEDDr 64Ch 10V 2880mA UQFN88FBV100
Supplier:
ROHM
Matchcode:
BD83064MWF-CE2
Rutronik No.:
LEDDRV2028
Unit Pack:
1000
MOQ:
1000
package:
UQFN88FBV1
Packaging:
REEL
Find Alternatives
- Type
- Linear
- V(in)max
- 5,5 V
- V(out)
- 10 V
- I(out)
- 2,88 A
- Package
- UQFN88FBV1
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Thailand
- Supplier Lead time
- 101 weeks