BD18333EUV-ME2
BD18333EUV-ME2
Description:
LEDDr 24Ch 40V 125mA HTSSOP-C48
Supplier:
ROHM
Matchcode:
BD18333EUV-ME2
Rutronik No.:
LEDDRV2027
Unit Pack:
2000
MOQ:
2000
package:
HTSSOP-C48
Packaging:
REEL
Find Alternatives
- Type
- Linear
- V(in)max
- 40,0 V
- V(out)
- 40,0 V
- I(out)
- 0,125 A
- Package
- HTSSOP-C48
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 488 Hz
- ECCN
- EAR99
- Country
- Thailand
- Supplier Lead time
- 22 weeks