2SCR533PHZGT100
2SCR533PHZGT100
Description:
NPN TRANSISTOR 50V 3A SOT-89
Supplier:
ROHM
Matchcode:
2SCR533PHZGT100
Rutronik No.:
TDSTD10104
Unit Pack:
1000
MOQ:
2000
package:
SOT-89
Packaging:
REEL
- Package
- SOT-89
- Polarisation
- NPN
- I(C)
- 3 A
- V(CEO)
- 50 V
- P(tot)
- 0,5 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- South Korea
- Supplier Lead time
- 17 weeks