2SC3906KT146S
2SC3906KT146S
Description:
NPN TRANSISTOR 120V 0,05A SMT3
Supplier:
ROHM
Matchcode:
2SC3906KT146S
Rutronik No.:
TDSTD9761
Unit Pack:
3000
MOQ:
3000
package:
SMT3
Packaging:
REEL
- Package
- SMT3
- Polarisation
- NPN
- I(C)
- 0.05 A
- V(CEO)
- 120 V
- P(tot)
- 0.2 W
- V(CBO)
- 120 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 17 weeks