2SAR513P5T100
2SAR513P5T100
Description:
PNP-TRANS. 50V 1A SOT-89
Supplier:
ROHM
Matchcode:
2SAR513P5T100
Rutronik No.:
TDSTD10062
Unit Pack:
1000
MOQ:
1000
package:
SOT-89
Packaging:
REEL
- Package
- SOT-89
- Polarisation
- PNP
- I(C)
- 1 A
- V(CEO)
- 50 V
- P(tot)
- 0,5 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- Supplier Lead time
- 12 weeks