RP130K331D-TR
RP130K331D-TR
Description:
LDO VREG 3.3V 0.15A DFN(PL)1010-4
Supplier:
NISSHINBO
Matchcode:
RP130K331D-TR
Rutronik No.:
ICSPR10735
Unit Pack:
10000
MOQ:
10000
package:
DFN(PL)101
Packaging:
REEL
Find Alternatives
Datasheet
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.15 A
- Input Voltage
- 6.5 V
- Package
- DFN(PL)101
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 320 mV
- Tolerance
- +-1,0 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- NO
- Rev pol. prot.
- NO
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks