NTE1212MC-R
NTE1212MC-R
Description:
DC/DC Mod 12V to 12V 1kV 1W
Supplier:
MURATA PS
Matchcode:
NTE1212MC-R
Rutronik No.:
ICDCDC6561
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
- Power
- 1 W
- Vin(min)
- 10.8 V(DC)
- Vin(max)
- 13.2 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 83 mA
- Isolated
- YES
- Isolation
- 1 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 74 %
- Series
- NTE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks