NCS1S2405SC
NCS1S2405SC
Description:
DC/DC Mod 24V to 5V 1kV 1W THT
Supplier:
MURATA PS
Matchcode:
NCS1S2405SC
Rutronik No.:
ICDCDC6747
Unit Pack:
23
MOQ:
23
package:
SIP
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 1 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 5 V(DC)
- No.of outputs
- SINGLE
- Output current
- 200 mA
- Isolated
- YES
- Isolation
- 1 kV(DC)
- Reg./Unreg.
- REG 4:1
- Efficiency
- 82 %
- Series
- NCS1
- Automotive
- NO
- Package
- SIP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Japan
- Supplier Lead time
- 16 weeks