CRR1S0505SC
CRR1S0505SC
Description:
DC/DC Mod 5V to 5V 1kV 1W SMD
Supplier:
MURATA PS
Matchcode:
CRR1S0505SC
Rutronik No.:
ICDCDC6828
Unit Pack:
25
MOQ:
25
package:
SIP
Packaging:
REEL
Find Alternatives
- Power
- 1 W
- Vin(min)
- 4,5 V(DC)
- Vin(max)
- 5,5 V(DC)
- V out
- 5 V(DC)
- No.of outputs
- SINGLE
- Output current
- 200 mA
- Isolated
- YES
- Isolation
- 1 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 69 %
- Series
- CRR1
- Automotive
- NO
- Package
- SIP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Japan
- Supplier Lead time
- 16 weeks