PHE840MY6680MD15R17T1
PHE840MY6680MD15R17T1
Description:
FF 680nF 275Vac 20% X2 P22,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF680N22,520X2
Rutronik No.:
KFO13178
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
- C(N)
- 680n F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2200 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 26 mm
- Diameter/Width
- 9 mm
- Height
- 18.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- Supplier Lead time
- 36 weeks