HKC1612SX-25MHZ-40134-R4V1
HKC1612SX-25MHZ-40134-R4V1
Description:
CT 1612 25,000000M 8pF 10ppm
Supplier:
HKC
Matchcode:
Q25,000000 MHZ CT
Rutronik No.:
QUARZ9965
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
- Frequency
- 25 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-10 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-20 ppm
- Load capacity
- 8 pF
- Height
- 0.4 mm
- Width
- 1.6 mm
- Length
- 1.25 mm
- ESR max.
- 100 Ohm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 12 weeks