Q22FA1280018314
Q22FA1280018314
Description:
FA-128 25,000000M 10pF 10ppm
Supplier:
EPSON
Matchcode:
Q25,000000 MHZ FA-128
Rutronik No.:
QUARZ8413
Unit Pack:
1000
MOQ:
1000
package:
FA-128
Packaging:
REEL
Find Alternatives
- Frequency
- 25 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-10 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-20 ppm
- Load capacity
- 10 pF
- Height
- 0.5 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Type
- SMD
- ESR max.
- 80 Ohm
- Automotive
- NO
- Package
- FA-128
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 130 weeks