TBC05-03-1-G-G
TBC05-03-1-G-G
Description:
03P Terminal Block 2.54mm
Supplier:
GCT
Matchcode:
TBC05031GG
Rutronik No.:
CONN18112
Unit Pack:
1500
MOQ:
1500
Packaging:
BOX
Find Alternatives
Datasheet
- No.of contacts
- 03
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 6.00 A
- Voltage rating
- 150 V
- Series
- TBC05
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- RisingClam
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 10 weeks