Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Diodes / Rectifier
  4. Protection Diodes
  5. DIOTEC Protection Diodes
Please login for custom pricing, delivery terms and real time stock information

TGL34-43CA

DIOTEC
DIOTEC TGL34-43CA

image shown is a representation only

TGL34-43CA

Description: TRANSIL BI 0,15KW 43V MiniMELF Supplier: DIOTEC Matchcode: TGL34-43CA Rutronik No.: DTRL15147 Unit Pack: 2500 MOQ: 2500 package: MiniMELF Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Pwr Dissipation
0,15 kW
Application
BI
Stand-off V Vwm
36,8 V
Breakdown-V(BR)
43 V
Clamping voltag
59,3 V
Tolerance
5 %
Serie
TGL34
Automotive
NO
Package
MiniMELF
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
C
Supplier Lead time
11 weeks

Request or order:

Please login
0,0379 $
94,75 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

2.500 0,0379 $
5.000 0,0369 $
7.500 0,0365 $
17.500 0,0355 $

Alternatives

VISHAY
VISHAY MSMP11A-M3/89A

MSMP11A-M3/89A

Semiconductors
  • 150W,11V UNIDIR,Micro-SMP TVS
  • package: DO-219AD
  • Packaging: REEL
Topseller
VISHAY
VISHAY MSMP12A-M3/89A

MSMP12A-M3/89A

Semiconductors
  • 150W,12V UNIDIR,Micro-SMP TVS
  • package: MICROSMP
  • Packaging: REEL
Topseller
VISHAY
VISHAY MSMP13A-M3/89A

MSMP13A-M3/89A

Semiconductors
  • 150W,13V UNIDIR,Micro-SMP TVS
  • package: MicroSMP
  • Packaging: REEL
Topseller
VISHAY
VISHAY MSMP14A-M3/89A

MSMP14A-M3/89A

Semiconductors
  • 150W,14V UNIDIR,Micro-SMP TVS
  • package: MicroSMP
  • Packaging: REEL
Topseller
VISHAY
VISHAY MSMP16A-M3/89A

MSMP16A-M3/89A

Semiconductors
  • 150W,16V UNIDIR,Micro-SMP TVS
  • package: MicroSMP
  • Packaging: REEL
Topseller
VISHAY
VISHAY MSMP17A-M3/89A

MSMP17A-M3/89A

Semiconductors
  • 150W,17V UNIDIR,Micro-SMP TVS
  • package: MicroSMP
  • Packaging: REEL
Topseller
VISHAY
VISHAY MSMP18A-M3/89A

MSMP18A-M3/89A

Semiconductors
  • 150W,18V UNIDIR,Micro-SMP TVS
  • package: MicroSMP
  • Packaging: REEL
Topseller
VISHAY
VISHAY MSMP20A-M3/89A

MSMP20A-M3/89A

Semiconductors
  • 150W,20V UNIDIR,Micro-SMP TVS
  • package: MicroSMP
  • Packaging: REEL
Topseller
VISHAY
VISHAY MSMP6.0A-M3/89A

MSMP6.0A-M3/89A

Semiconductors
  • 150W,6.0V UNIDIR,Micro-SMP TVS
  • package: MicroSMP
  • Packaging: REEL
Topseller
VISHAY
VISHAY MSMP6.5A-M3/89A

MSMP6.5A-M3/89A

Semiconductors
  • 150W,6.5V UNIDIR,Micro-SMP TVS
  • package: MicroSMP
  • Packaging: REEL
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message