MSMP6.5A-M3/89A
MSMP6.5A-M3/89A
Description:
150W,6.5V UNIDIR,Micro-SMP TVS
Supplier:
VISHAY
Matchcode:
MSMP6.5A-M3/89A
Rutronik No.:
DTRL15799
Unit Pack:
4500
MOQ:
22500
package:
MicroSMP
Packaging:
REEL
- Pwr Dissipation
- 0.15 kW
- Application
- UNIDIRECTI
- Stand-off V Vwm
- 6.5 V
- Breakdown-V(BR)
- 7.98 V
- Clamping voltag
- 11.2 V
- Automotive
- NO
- Package
- MicroSMP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 28 weeks