- Pwr Dissipation
- 0,15 kW
- Application
- BIDIRECTIO
- Stand-off V Vwm
- 12,8 V
- Breakdown-V(BR)
- 15,8 V
- Clamping voltag
- 21,2 V
- Tolerance
- 5 %
- Automotive
- NO
- Package
- DO-213AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- ABC-Code
- C
- Supplier Lead time
- 11 weeks