TCC0603X5R226M6R3CT
CCTC
TCC0603X5R226M6R3CT
Description:
KC 22µF 0603 20% 6,3V X5R
Supplier:
CCTC
Matchcode:
KC22U0603X5R6,3M NORM
Rutronik No.:
KKH4000
Unit Pack:
4000
MOQ:
240000
package:
0603
Packaging:
REEL PAP
Find Alternatives
- C(N)
- 22µ F
- Case size
- 0603
- Dielectric
- X5R
- V(N)
- 6.3 V
- Tolerance
- 20%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +85 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 1.6 mm
- Diameter/width
- 0.8 mm
- Height
- 0.8 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0603
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks